Parametric Equivalent

ECW-F2W124RJA | |
|---|---|
DigiKey Part Number | 10-ECW-F2W124RJA-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F2W124RJA |
Description | CAP FILM 0.12UF 5% 450VDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.213" W (13.00mm x 5.40mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications General Purpose |
Voltage Rating - DC 450V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-F2W124RKA | Panasonic Industry | 0 | 10-ECW-F2W124RKA-ND | 0,22291 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,24482 € | 293,78 € |
| Unit Price without VAT: | 0,24482 € |
|---|---|
| Unit Price with VAT: | 0,29134 € |


