
ECW-F2W124KAB | |
|---|---|
DigiKey Part Number | 10-ECW-F2W124KAB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F2W124KAB |
Description | CAP FILM 0.12UF 10% 450VDC RADIA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F2W124KAB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.213" W (13.00mm x 5.40mm) |
Part Status Active | Height - Seated (Max) 0.571" (14.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 450V | Applications General Purpose |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22074 € | 220,74 € |
| Unit Price without VAT: | 0,22074 € |
|---|---|
| Unit Price with VAT: | 0,26268 € |

