
ECW-F2W104KAQ | |
|---|---|
DigiKey Part Number | 10-ECW-F2W104KAQ-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F2W104KAQ |
Description | CAP FILM 0.1UF 10% 450VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F2W104KAQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.201" W (13.00mm x 5.10mm) | |
Height - Seated (Max) | 0.563" (14.30mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,42100 € | 4,21 € |
| 50 | 0,32280 € | 16,14 € |
| 100 | 0,29270 € | 29,27 € |
| 500 | 0,24172 € | 120,86 € |
| 1.000 | 0,22598 € | 225,98 € |
| 2.500 | 0,20935 € | 523,38 € |
| 5.000 | 0,19933 € | 996,65 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

