
ECW-F2824JAQ | |
|---|---|
DigiKey Part Number | P14251-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F2824JAQ |
Description | CAP FILM 0.82UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF Film Capacitor 125V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F2824JAQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 125V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.713" L x 0.315" W (18.10mm x 8.00mm) | |
Height - Seated (Max) | 0.831" (21.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,75000 € | 7,50 € |
| 50 | 0,59320 € | 29,66 € |
| 100 | 0,54480 € | 54,48 € |
| 500 | 0,46282 € | 231,41 € |
| 1.000 | 0,43747 € | 437,47 € |
| 3.000 | 0,40616 € | 1.218,48 € |
| 5.000 | 0,39457 € | 1.972,85 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

