
ECW-F2824HAQ | |
|---|---|
DigiKey Part Number | ECW-F2824HAQ-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F2824HAQ |
Description | CAP FILM 0.82UF 3% 250VDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF Film Capacitor 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F2824HAQ Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.713" L x 0.315" W (18.10mm x 8.00mm) |
Part Status Active | Height - Seated (Max) 0.831" (21.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±3% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 250V | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,50248 € | 251,24 € |
| Unit Price without VAT: | 0,50248 € |
|---|---|
| Unit Price with VAT: | 0,59795 € |

