
ECW-F2684JAQ | |
|---|---|
DigiKey Part Number | P14250-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F2684JAQ |
Description | CAP FILM 0.68UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 125V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F2684JAQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 125V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.713" L x 0.291" W (18.10mm x 7.40mm) | |
Height - Seated (Max) | 0.807" (20.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,68300 € | 6,83 € |
| 50 | 0,53780 € | 26,89 € |
| 100 | 0,49290 € | 49,29 € |
| 500 | 0,41690 € | 208,45 € |
| 1.000 | 0,39340 € | 393,40 € |
| 3.000 | 0,36438 € | 1.093,14 € |
| 5.000 | 0,35364 € | 1.768,20 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

