
ECW-F2684HAB | |
|---|---|
DigiKey Part Number | ECW-F2684HAB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F2684HAB |
Description | CAP FILM 0.68UF 3% 250VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F2684HAB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.713" L x 0.291" W (18.10mm x 7.40mm) |
Part Status Active | Height - Seated (Max) 0.728" (18.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±3% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 250V | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42144 € | 421,44 € |
| Unit Price without VAT: | 0,42144 € |
|---|---|
| Unit Price with VAT: | 0,50151 € |

