4.7 µF Film Capacitor 250V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-F2475JB

DigiKey Part Number
PF2475-ND
Manufacturer
Manufacturer Product Number
ECW-F2475JB
Description
CAP FILM 4.7UF 5% 250VDC RADIAL
Customer Reference
Detailed Description
4.7 µF Film Capacitor 250V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-F2475JB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.299" L x 0.709" W (33.00mm x 18.00mm)
Height - Seated (Max)
1.122" (28.50mm)
Termination
PC Pins
Lead Spacing
1.181" (30.00mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.