
ECW-F2474HAB | |
|---|---|
DigiKey Part Number | ECW-F2474HAB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F2474HAB |
Description | CAP FILM 0.47UF 3% 250VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F2474HAB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.331" W (13.00mm x 8.40mm) |
Part Status Active | Height - Seated (Max) 0.752" (19.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±3% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 250V | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,34533 € | 414,40 € |
| Unit Price without VAT: | 0,34533 € |
|---|---|
| Unit Price with VAT: | 0,41094 € |

