
ECW-F2395JAB | |
|---|---|
DigiKey Part Number | ECW-F2395JAB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F2395JAB |
Description | CAP FILM 3.9UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 3.9 µF Film Capacitor 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F2395JAB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.937" L x 0.531" W (23.80mm x 13.50mm) | |
Height - Seated (Max) | 1.016" (25.80mm) | |
Termination | PC Pins | |
Lead Spacing | 0.492" (12.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,57287 € | 1.572,87 € |
| Unit Price without VAT: | 1,57287 € |
|---|---|
| Unit Price with VAT: | 1,87172 € |

