
ECW-F2395HA | |
|---|---|
DigiKey Part Number | P13727-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F2395HA |
Description | CAP FILM 3.9UF 3% 250VDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 3.9 µF Film Capacitor 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F2395HA Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.937" L x 0.531" W (23.80mm x 13.50mm) |
Part Status Active | Height - Seated (Max) 0.819" (20.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±3% | Lead Spacing 0.787" (20.00mm) |
Voltage Rating - DC 250V | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,71056 € | 1.710,56 € |
| Unit Price without VAT: | 1,71056 € |
|---|---|
| Unit Price with VAT: | 2,03557 € |

