
ECW-F2334JAQ | |
|---|---|
DigiKey Part Number | P14246-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F2334JAQ |
Description | CAP FILM 0.33UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 125V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F2334JAQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 125V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.287" W (13.00mm x 7.30mm) | |
Height - Seated (Max) | 0.705" (17.90mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,50900 € | 5,09 € |
| 50 | 0,39460 € | 19,73 € |
| 100 | 0,35930 € | 35,93 € |
| 500 | 0,29958 € | 149,79 € |
| 1.000 | 0,28113 € | 281,13 € |
| 3.000 | 0,25834 € | 775,02 € |
| 5.000 | 0,24991 € | 1.249,55 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

