
ECW-F2275HAB | |
|---|---|
DigiKey Part Number | ECW-F2275HAB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F2275HAB |
Description | CAP FILM 2.7UF 3% 250VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.7 µF Film Capacitor 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F2275HAB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.937" L x 0.449" W (23.80mm x 11.40mm) |
Part Status Active | Height - Seated (Max) 0.933" (23.70mm) |
Capacitance | Termination PC Pins |
Tolerance ±3% | Lead Spacing 0.492" (12.50mm) |
Voltage Rating - DC 250V | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,05094 € | 1.050,94 € |
| Unit Price without VAT: | 1,05094 € |
|---|---|
| Unit Price with VAT: | 1,25062 € |

