ECW-F2274JB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,43963 €
Datasheet
0.27 µF Film Capacitor 250V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-F2274JB

DigiKey Part Number
PF2274-ND
Manufacturer
Manufacturer Product Number
ECW-F2274JB
Description
CAP FILM 0.27UF 5% 250VDC RADIAL
Customer Reference
Detailed Description
0.27 µF Film Capacitor 250V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-F2274JB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 85°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.315" W (18.00mm x 8.00mm)
Part Status
Obsolete
Height - Seated (Max)
0.630" (16.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
250V
Applications
High Frequency, Switching
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PHE426KB6270JR06KEMET0399-PHE426KB6270JR06-ND0,43963 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes