
ECW-F2225HAQ | |
|---|---|
DigiKey Part Number | ECW-F2225HAQ-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F2225HAQ |
Description | CAP FILM 2.2UF 3% 250VDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F2225HAQ Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.740" L x 0.496" W (18.80mm x 12.60mm) |
Part Status Active | Height - Seated (Max) 1.028" (26.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±3% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 250V | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,06965 € | 213,93 € |
| Unit Price without VAT: | 1,06965 € |
|---|---|
| Unit Price with VAT: | 1,27288 € |

