Parametric Equivalent

ECW-F2225HA | |
|---|---|
DigiKey Part Number | P13724-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F2225HA |
Description | CAP FILM 2.2UF 3% 250VDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F2225HA Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.740" L x 0.496" W (18.80mm x 12.60mm) |
Part Status Active | Height - Seated (Max) 0.752" (19.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±3% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 250V | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-F2225RHA | Panasonic Industry | 0 | ECW-F2225RHA-ND | 1,07915 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,97049 € | 970,49 € |
| Unit Price without VAT: | 0,97049 € |
|---|---|
| Unit Price with VAT: | 1,15488 € |


