Parametric Equivalent
Parametric Equivalent

ECW-F2184JAB | |
|---|---|
DigiKey Part Number | ECW-F2184JAB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F2184JAB |
Description | CAP FILM 0.18UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF Film Capacitor 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F2184JAB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.232" W (13.00mm x 5.90mm) |
Part Status Active | Height - Seated (Max) 0.654" (16.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 250V | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP385418025JC02H0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385418025JC02H0-ND | 0,39670 € | Parametric Equivalent |
| MKP385418025JC02R0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385418025JC02R0-ND | 0,37322 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22983 € | 229,83 € |
| Unit Price without VAT: | 0,22983 € |
|---|---|
| Unit Price with VAT: | 0,27350 € |


