
ECW-F2155JB | |
|---|---|
DigiKey Part Number | PF2155-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F2155JB |
Description | CAP FILM 1.5UF 5% 250VDC RADIAL |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F2155JB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.906" L x 0.551" W (23.00mm x 14.00mm) | |
Height - Seated (Max) | 0.886" (22.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.787" (20.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |

