Parametric Equivalent

ECW-F2155HA | |
|---|---|
DigiKey Part Number | P13722-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F2155HA |
Description | CAP FILM 1.5UF 3% 250VDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F2155HA Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.740" L x 0.413" W (18.80mm x 10.50mm) |
Part Status Active | Height - Seated (Max) 0.673" (17.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±3% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 250V | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-F2155RHA | Panasonic Industry | 0 | ECW-F2155RHA-ND | 0,80037 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,72167 € | 866,00 € |
| Unit Price without VAT: | 0,72167 € |
|---|---|
| Unit Price with VAT: | 0,85879 € |


