
ECW-F2184JAQ | |
|---|---|
DigiKey Part Number | P14243-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F2184JAQ |
Description | CAP FILM 0.18UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF Film Capacitor 125V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F2184JAQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 125V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.232" W (13.00mm x 5.90mm) | |
Height - Seated (Max) | 0.654" (16.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43600 € | 4,36 € |
| 50 | 0,33500 € | 16,75 € |
| 100 | 0,30400 € | 30,40 € |
| 500 | 0,25148 € | 125,74 € |
| 1.000 | 0,23527 € | 235,27 € |
| 3.000 | 0,21524 € | 645,72 € |
| 5.000 | 0,20783 € | 1.039,15 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

