Similar

ECW-F2125JB | |
|---|---|
DigiKey Part Number | PF2125-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F2125JB |
Description | CAP FILM 1.2UF 5% 250VDC RADIAL |
Customer Reference | |
Detailed Description | 1.2 µF Film Capacitor 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F2125JB Models |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.906" L x 0.492" W (23.00mm x 12.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.827" (21.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.787" (20.00mm) |
Voltage Rating - DC 250V | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-F2125JA | Panasonic Industry | 250 | P13745-ND | 1,40000 € | Similar |


