
ECW-F2125HAB | |
|---|---|
DigiKey Part Number | ECW-F2125HAB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F2125HAB |
Description | CAP FILM 1.2UF 3% 250VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.2 µF Film Capacitor 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F2125HAB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.740" L x 0.374" W (18.80mm x 9.50mm) |
Part Status Active | Height - Seated (Max) 0.831" (21.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±3% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 250V | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,59678 € | 716,14 € |
| Unit Price without VAT: | 0,59678 € |
|---|---|
| Unit Price with VAT: | 0,71017 € |

