
ECW-F2104JAB | |
|---|---|
DigiKey Part Number | 10-ECW-F2104JAB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F2104JAB |
Description | CAP FILM 0.1UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F2104JAB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.614" (15.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 250V | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,43100 € | 4,31 € |
| 50 | 0,33080 € | 16,54 € |
| 100 | 0,30020 € | 30,02 € |
| 500 | 0,24836 € | 124,18 € |
| 1.000 | 0,23235 € | 232,35 € |
| 3.000 | 0,21256 € | 637,68 € |
| 5.000 | 0,20525 € | 1.026,25 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

