ECU-V1H152ZFV is Obsolete and no longer manufactured.
Available Substitutes:

Direct


YAGEO
In Stock: 27.554
Unit Price: 0,08000 €
Datasheet
1500 pF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 pF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECU-V1H152ZFV

DigiKey Part Number
10-ECU-V1H152ZFVTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECU-V1H152ZFV
Description
CAP CER 1500PF 50V Y5V 0603
Customer Reference
Detailed Description
1500 pF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-30°C ~ 85°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
-20%, +80%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0603KRX7R9BB152YAGEO27.554311-1184-1-ND0,08000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes