ECS-T1DX475R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,49000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 2.430
Unit Price: 0,43000 €
Datasheet

Similar


Vishay Sprague
In Stock: 2.117
Unit Price: 0,40000 €
Datasheet

Similar


Vishay Sprague
In Stock: 10.000
Unit Price: 0,40000 €
Datasheet
4.7 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-T1DX475R

DigiKey Part Number
PCS4475TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECS-T1DX475R
Description
CAP TANT 4.7UF 20% 20V 1411
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECS-T1DX475R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.075" (1.90mm)
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes