ECS-T1CY475R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 173
Unit Price: 0,34000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 9.449
Unit Price: 0,31000 €
Datasheet

Similar


Vishay Sprague
In Stock: 1.585
Unit Price: 0,32000 €
Datasheet
4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-T1CY475R

DigiKey Part Number
PCS3475TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECS-T1CY475R
Description
CAP TANT 4.7UF 20% 16V 1206
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECS-T1CY475R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Part Status
Obsolete
Height - Seated (Max)
0.063" (1.60mm)
Capacitance
Manufacturer Size Code
Y
Tolerance
±20%
Features
General Purpose
Voltage - Rated
Base Product Number
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJA475K020RNJKYOCERA AVX173478-1668-1-ND0,34000 €Direct
TAJA475M016RNJKYOCERA AVX9.449478-3032-1-ND0,31000 €Direct
293D475X0016A2TE3Vishay Sprague1.585718-293D475X0016A2TE3CT-ND0,32000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes