
ECS-T1AZ475R | |
|---|---|
DigiKey Part Number | P11340TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECS-T1AZ475R |
Description | CAP TANT 4.7UF 20% 10V 0805 |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECS-T1AZ475R Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Part Status Obsolete | Height - Seated (Max) 0.047" (1.20mm) |
Capacitance | Manufacturer Size Code Z |
Tolerance ±20% | Features General Purpose |
Voltage - Rated | Base Product Number |
Type Molded |

