Direct
Direct
Similar

ECS-T1AC226R | |
|---|---|
DigiKey Part Number | PCS2226TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECS-T1AC226R |
Description | CAP TANT 22UF 20% 10V 2312 |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECS-T1AC226R Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2312 (6032 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Part Status Obsolete | Height - Seated (Max) 0.098" (2.50mm) |
Capacitance | Manufacturer Size Code C |
Tolerance ±20% | Features General Purpose |
Voltage - Rated | Base Product Number |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJC226K020RNJ | KYOCERA AVX | 3.958 | 478-1711-1-ND | 0,57000 € | Direct |
| TAJC226M010RNJ | KYOCERA AVX | 141 | 478-3900-1-ND | 0,47000 € | Direct |
| 293D226X0010C2TE3 | Vishay Sprague | 154 | 718-1962-1-ND | 0,50000 € | Similar |



