33 µF Conformal Coated Tantalum Capacitors 25 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-F1EE336

DigiKey Part Number
P2052-ND
Manufacturer
Manufacturer Product Number
ECS-F1EE336
Description
CAP TANT 33UF 20% 25V RADIAL
Customer Reference
Detailed Description
33 µF Conformal Coated Tantalum Capacitors 25 V Radial
Datasheet
 Datasheet
EDA/CAD Models
ECS-F1EE336 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Radial
Packaging
Bulk
Size / Dimension
0.295" Dia (7.50mm)
Part Status
Obsolete
Height - Seated (Max)
0.492" (12.50mm)
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Manufacturer Size Code
K
Voltage - Rated
Features
General Purpose
Type
Conformal Coated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T350J336K025ASKEMET0399-1421-ND7,18610 €Direct
TAP336K035CCSKYOCERA AVX0478-1897-ND2,23000 €Direct
In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,66000 €2,66 €
Unit Price without VAT:2,66000 €
Unit Price with VAT:3,16540 €