ECS-F1CE686 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: 7,18610 €
Datasheet

Direct


KYOCERA AVX
In Stock: 240
Unit Price: 8,63000 €
Datasheet
68 µF Conformal Coated Tantalum Capacitors 16 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-F1CE686

DigiKey Part Number
P2043-ND
Manufacturer
Manufacturer Product Number
ECS-F1CE686
Description
CAP TANT 68UF 20% 16V RADIAL
Customer Reference
Detailed Description
68 µF Conformal Coated Tantalum Capacitors 16 V Radial
Datasheet
 Datasheet
EDA/CAD Models
ECS-F1CE686 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Radial
Packaging
Bulk
Size / Dimension
0.295" Dia (7.50mm)
Part Status
Obsolete
Height - Seated (Max)
0.492" (12.50mm)
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Manufacturer Size Code
K
Voltage - Rated
16 V
Features
General Purpose
Type
Conformal Coated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T350K686K016ASKEMET0399-1408-ND7,18610 €Direct
TAP686K020CCSKYOCERA AVX240478-TAP686K020CCS-ND8,63000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes