Direct
Direct

ECS-F1CE155K | |
|---|---|
DigiKey Part Number | P2033-ND |
Manufacturer | |
Manufacturer Product Number | ECS-F1CE155K |
Description | CAP TANT 1.5UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 1.5 µF Conformal Coated Tantalum Capacitors 16 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECS-F1CE155K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.130" Dia (3.30mm) |
Part Status Obsolete | Height - Seated (Max) 0.217" (5.50mm) |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Conformal Coated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T350A155K016AS | KEMET | 0 | 399-1398-ND | 1,27356 € | Direct |
| TAP155K016SCS | KYOCERA AVX | 1.046 | 478-1850-ND | 0,52000 € | Direct |



