
ECQE10332P30 | |
|---|---|
DigiKey Part Number | 10-ECQE10332P30-ND |
Manufacturer | |
Manufacturer Product Number | ECQE10332P30 |
Description | CAP FILM |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 1000V (1kV) Polyester, Metallized Radial |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Termination PC Pins |
Capacitance | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 1000V (1kV) |

