Direct
Similar

ECQ-V1J683JM3 | |
|---|---|
DigiKey Part Number | ECQ-V1J683JM3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECQ-V1J683JM3 |
Description | CAP FILM 0.068UF 5% 63VDC RADIAL |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 63V Polyester, Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-V1J683JM3 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.295" L x 0.126" W (7.50mm x 3.20mm) |
Part Status Obsolete | Termination PC Pins |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±5% | Applications General Purpose |
Voltage Rating - DC 63V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C0683J000 | TDK | 4.903 | 495-1102-ND | 0,25000 € | Direct |
| B32529C0683J289 | TDK | 15.719 | 495-4919-1-ND | 0,27000 € | Similar |



