Direct

ECQ-V1J563JM9 | |
|---|---|
DigiKey Part Number | ECQ-V1J563JM9-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECQ-V1J563JM9 |
Description | CAP FILM 0.056UF 5% 63VDC RADIAL |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 63V Polyester, Metallized - Stacked Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.295" L x 0.126" W (7.50mm x 3.20mm) |
Part Status Obsolete | Height - Seated (Max) 0.425" (10.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 63V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 185563J63RAA-F | Cornell Dubilier Knowles | 0 | 185563J63RAA-F-ND | 0,51811 € | Direct |


