Similar

ECQ-V1J473JMW | |
|---|---|
DigiKey Part Number | ECQ-V1J473JMW-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-V1J473JMW |
Description | CAP FILM 0.047UF 5% 63VDC RADIAL |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 63V Polyester, Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-V1J473JMW Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.295" L x 0.126" W (7.50mm x 3.20mm) |
Part Status Obsolete | Height - Seated (Max) 0.425" (10.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 63V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C0473J000 | TDK | 441 | 495-1101-ND | 0,25000 € | Similar |


