Direct

ECQ-V1J224JM | |
|---|---|
DigiKey Part Number | P4540-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-V1J224JM |
Description | CAP FILM 0.22UF 5% 63VDC RADIAL |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 63V Polyester, Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-V1J224JM Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.402" L x 0.138" W (10.20mm x 3.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.394" (10.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 63V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 184224J63RAA-F | Cornell Dubilier Knowles | 0 | 184224J63RAA-F-ND | 0,84022 € | Direct |


