ECQ-V1H823JL3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,48250 €
Datasheet
0.082 µF Film Capacitor 50V Polyester, Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-V1H823JL3

DigiKey Part Number
P4524TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECQ-V1H823JL3
Description
CAP FILM 0.082UF 5% 50VDC RADIAL
Customer Reference
Detailed Description
0.082 µF Film Capacitor 50V Polyester, Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-V1H823JL3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.287" L x 0.142" W (7.30mm x 3.60mm)
Part Status
Obsolete
Height - Seated (Max)
0.236" (6.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
50V
Applications
General Purpose
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
185823J63RAA-FCornell Dubilier Knowles0185823J63RAA-F-ND0,48250 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types