
ECQ-V1H684JL3 | |
|---|---|
DigiKey Part Number | P4535TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECQ-V1H684JL3 |
Description | CAP FILM 0.68UF 5% 50VDC RADIAL |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 50V Polyester, Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-V1H684JL3 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.287" L x 0.256" W (7.30mm x 6.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 50V | Applications General Purpose |
Dielectric Material | Base Product Number |

