ECQ-V1H473JL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 1.764
Unit Price: 0,25000 €
Datasheet
0.047 µF Film Capacitor 50V Polyester, Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-V1H473JL

DigiKey Part Number
P4521-ND
Manufacturer
Manufacturer Product Number
ECQ-V1H473JL
Description
CAP FILM 0.047UF 5% 50VDC RADIAL
Customer Reference
Detailed Description
0.047 µF Film Capacitor 50V Polyester, Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-V1H473JL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
50V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.287" L x 0.126" W (7.30mm x 3.20mm)
Height - Seated (Max)
0.236" (6.00mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types