ECQ-V1H225JL9 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 1.056
Unit Price: 1,52000 $
Datasheet
Image for ECQ-V1H225JL9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-V1H225JL9

DigiKey Part Number
ECQ-V1H225JL9-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECQ-V1H225JL9
Description
CAP FILM 2.2UF 5% 50VDC RADIAL
Customer Reference
Detailed Description
2.2 µF Film Capacitor 50V Polyester, Metallized - Stacked Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
50V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.402" L x 0.311" W (10.20mm x 7.90mm)
Height - Seated (Max)
0.650" (16.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes