ECQ-V1H183JL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 2.174
Unit Price: 0,25000 €
Datasheet
0.018 µF Film Capacitor 50V Polyester, Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-V1H183JL

DigiKey Part Number
P4516-ND
Manufacturer
Manufacturer Product Number
ECQ-V1H183JL
Description
CAP FILM 0.018UF 5% 50VDC RADIAL
Customer Reference
Detailed Description
0.018 µF Film Capacitor 50V Polyester, Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-V1H183JL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.287" L x 0.126" W (7.30mm x 3.20mm)
Part Status
Obsolete
Height - Seated (Max)
0.236" (6.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
50V
Applications
General Purpose
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32529C0183J000TDK2.174495-B32529C0183J000-ND0,25000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes