0.15 µF Film Capacitor 50V Polyester, Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-V1H154JC

DigiKey Part Number
P4538-ND
Manufacturer
Manufacturer Product Number
ECQ-V1H154JC
Description
CAP FILM 0.15UF 5% 50VDC RADIAL
Customer Reference
Detailed Description
0.15 µF Film Capacitor 50V Polyester, Metallized - Stacked Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.402" L x 0.134" W (10.20mm x 3.40mm)
Part Status
Obsolete
Height - Seated (Max)
0.354" (9.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.295" (7.50mm)
Voltage Rating - DC
50V
Applications
General Purpose
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.