Direct
Similar
Similar

ECQ-V1H153JL3 | |
|---|---|
DigiKey Part Number | P4515TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECQ-V1H153JL3 |
Description | CAP FILM 0.015UF 5% 50VDC RADIAL |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 50V Polyester, Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-V1H153JL3 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.287" L x 0.126" W (7.30mm x 3.20mm) |
Part Status Obsolete | Height - Seated (Max) 0.236" (6.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 50V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C0153J000 | TDK | 1.942 | 495-1098-ND | 0,25000 € | Direct |
| B32529C1153J289 | TDK | 18.859 | 495-4884-1-ND | 0,27000 € | Similar |
| B32529C3153J289 | TDK | 0 | 495-4868-1-ND | 0,30000 € | Similar |



