Direct

ECQ-V1H103JL9 | |
|---|---|
DigiKey Part Number | ECQ-V1H103JL9-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECQ-V1H103JL9 |
Description | CAP FILM 10000PF 5% 50VDC RADIAL |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 50V Polyester, Metallized - Stacked Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.287" L x 0.126" W (7.30mm x 3.20mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |


