ECQ-V1333JM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 3.116
Unit Price: 0,25000 €
Datasheet
0.033 µF Film Capacitor 100V Polyester, Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-V1333JM

DigiKey Part Number
P4719-ND
Manufacturer
Manufacturer Product Number
ECQ-V1333JM
Description
CAP FILM 0.033UF 5% 100VDC RAD
Customer Reference
Detailed Description
0.033 µF Film Capacitor 100V Polyester, Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-V1333JM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.295" L x 0.126" W (7.50mm x 3.20mm)
Part Status
Obsolete
Height - Seated (Max)
0.315" (8.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
100V
Applications
General Purpose
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32529C1333J000TDK3.116495-1141-ND0,25000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes