Similar

ECQ-V1153JM | |
|---|---|
DigiKey Part Number | P4715-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-V1153JM |
Description | CAP FILM 0.015UF 5% 100VDC RAD |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 100V Polyester, Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-V1153JM Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.295" L x 0.126" W (7.50mm x 3.20mm) |
Part Status Obsolete | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C1153J000 | TDK | 7.066 | 495-1139-ND | 0,25000 € | Similar |


