ECQ-V1104JM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 1.255
Unit Price: 1,63000 €
Datasheet

Similar


TDK
In Stock: 16.910
Unit Price: 0,25000 €
Datasheet

Similar


TDK
In Stock: 848
Unit Price: 0,46000 €
Datasheet
0.1 µF Film Capacitor 100V Polyester, Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-V1104JM

DigiKey Part Number
P4725-ND
Manufacturer
Manufacturer Product Number
ECQ-V1104JM
Description
CAP FILM 0.1UF 5% 100VDC RADIAL
Customer Reference
Detailed Description
0.1 µF Film Capacitor 100V Polyester, Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-V1104JM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.295" L x 0.177" W (7.50mm x 4.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types