
ECQ-UBAF682V5 | |
|---|---|
DigiKey Part Number | 10-ECQ-UBAF682V5-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-UBAF682V5 |
Description | CAP FILM 0.0068UF 10% 300VAC RAD |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 300V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-UBAF682V5 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 0.602" L x 0.197" W (15.30mm x 5.00mm) |
Packaging Bulk | Height - Seated (Max) 0.669" (17.00mm) |
Part Status Obsolete | Termination PC Pins |
Capacitance | Lead Spacing 0.591" (15.00mm) |
Tolerance ±10% | Applications EMI, RFI Suppression |
Voltage Rating - AC 300V | Ratings X1, Y2 |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 110°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,42100 € | 4,21 € |
| 50 | 0,32280 € | 16,14 € |
| 100 | 0,29260 € | 29,26 € |
| 500 | 0,24178 € | 120,89 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

