
ECQ-UBAF682K | |
|---|---|
DigiKey Part Number | 10-ECQ-UBAF682K-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-UBAF682K |
Description | CAP FILM 0.0068UF 10% 300VAC RAD |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 300V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-UBAF682K Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 0.602" L x 0.197" W (15.30mm x 5.00mm) |
Packaging Bulk | Height - Seated (Max) 0.472" (12.00mm) |
Part Status Obsolete | Termination PC Pins |
Capacitance | Lead Spacing 0.492" (12.50mm) |
Tolerance ±10% | Applications EMI, RFI Suppression |
Voltage Rating - AC 300V | Ratings X1, Y2 |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 110°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38800 € | 3,88 € |
| 50 | 0,29620 € | 14,81 € |
| 100 | 0,26820 € | 26,82 € |
| 500 | 0,22074 € | 110,37 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

