ECQ-UBAF562VA is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 975
Unit Price: 0,65000 €
Datasheet
5600 pF Film Capacitor 300V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-UBAF562VA

DigiKey Part Number
10-ECQ-UBAF562VA-ND
Manufacturer
Manufacturer Product Number
ECQ-UBAF562VA
Description
CAP FILM 0.0056UF 20% 300VAC RAD
Customer Reference
Detailed Description
5600 pF Film Capacitor 300V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-UBAF562VA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Series
Size / Dimension
0.602" L x 0.197" W (15.30mm x 5.00mm)
Packaging
Bulk
Height - Seated (Max)
0.669" (17.00mm)
Part Status
Obsolete
Termination
PC Pins
Capacitance
Lead Spacing
0.591" (15.00mm)
Tolerance
±20%
Applications
EMI, RFI Suppression
Voltage Rating - AC
300V
Ratings
X1, Y2
Dielectric Material
Base Product Number
Operating Temperature
-40°C ~ 110°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECQ-UBAF562V1Panasonic Industry97510-ECQ-UBAF562V1-ND0,65000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes